Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.120 | CNY26.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.120 (CNY29.5156) |
| 10+ | CNY22.710 (CNY25.6623) |
| 25+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY20.590 (CNY23.2667) |
| 100+ | CNY19.730 (CNY22.2949) |
| 500+ | CNY18.640 (CNY21.0632) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-38.4000MHZ-5-NH7U-T5Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2920081RL
Cut Tape2920081
Product RangeABM13W
Technical Datasheet
Product RangeABM13W
Frequency Nom38.4MHz
Crystal Frequency38.4MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -10ppm
Load Capacitance5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ABM13W-38.4000MHZ-5-NH7U-T5 is a ABM13W series IoT optimized ultra-miniature quartz MHz crystal. Typical applications include wearables, wireless modules , Internet of Things (IoT), Bluetooth / Bluetooth Low Energy (BLE), Machine-to-Machine (M2M) Connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication and ISM band applications.
- World’s smallest At-Cut MHz crystal (1.20 x 1.00 x 0.33mm package)
- Ideally suited for space constraint applications
- Simultaneously optimized for low plating load & ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- Low profile ideal for height constraint designs
- 5pF load capacitance
- 38.4MHz frequency
- Tolerance: ±7ppm, frequency stability: ±10ppm
- Operating temperature range: -30 to 85°C
- ESR: 50 ohm
Technical Specifications
Product Range
ABM13W
Crystal Frequency
38.4MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Frequency Nom
38.4MHz
Frequency Tolerance + / -
7ppm
Load Capacitance
5pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

