Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY21.640 | CNY108.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.640 (CNY24.4532) |
| 50+ | CNY17.070 (CNY19.2891) |
| 250+ | CNY15.540 (CNY17.5602) |
| 1000+ | CNY15.080 (CNY17.0404) |
| 3000+ | CNY14.020 (CNY15.8426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-32.0000MHZ-5-DH7G-T5Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2920084RL
Cut Tape2920084
Product RangeABM13W
Technical Datasheet
Product RangeABM13W
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -15ppm
Load Capacitance5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM13W
Crystal Frequency
32MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
7ppm
Load Capacitance
5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

