Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM12W-40.0000MHZ-6-B1U-T3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4327343RL
Cut Tape4327343
Product RangeABM12W Series
Your Part Number
2,245 In Stock
Need more?
2,245 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY6.000 (CNY6.780) |
| 25+ | CNY5.920 (CNY6.6896) |
| 50+ | CNY5.840 (CNY6.5992) |
| 100+ | CNY5.750 (CNY6.4975) |
| 500+ | CNY5.200 (CNY5.876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM12W-40.0000MHZ-6-B1U-T3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4327343RL
Cut Tape4327343
Product RangeABM12W Series
Technical Datasheet
Product RangeABM12W Series
Frequency Nom40MHz
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM12W Series
Crystal Frequency
40MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
70°C
Frequency Nom
40MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
6pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
