Print Page
2,015 In Stock
Need more?
2,015 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.670 | CNY58.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.670 (CNY13.1871) |
| 50+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.670 (CNY9.7971) |
| 1500+ | CNY8.480 (CNY9.5824) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY8.310 (CNY9.3903) |
| 9000+ | CNY7.260 (CNY8.2038) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM12-32.000MHZ-B2X-T3Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2672988
Re-Reel2467784RL
Cut Tape2467784
Product RangeABM12
Technical Datasheet
Product RangeABM12
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ABM12 series ultra-miniature ceramic SMD Crystal Oscillator offers frequency range of 24 to 80MHz. It is suitable for use in blue-tooth, modems, microprocessors, PCMCIA, portable radios and MP3 players and high density applications.
- Suitable for RoHS reflow profile
- Available tight tolerance and stability
- Electron beam sealed ceramic package assures high precision and reliability
- Hermetically sealed
Applications
Computers & Computer Peripherals, Communications & Networking, Wireless, Portable Devices, Industrial
Technical Specifications
Product Range
ABM12
Crystal Frequency
32MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
70°C
Frequency Nom
32MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM12-32.000MHZ-B2X-T3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

