Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-40.000MHZ-B1U-T3
Order Code3228346
Product RangeABM11
Technical Datasheet
Frequency Nom40MHz
Product RangeABM11
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
40MHz
Crystal Frequency
40MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Product Range
ABM11
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

