Print Page
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-26.000MHZ-B1U-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3228470RL
Cut Tape3228470
Product RangeABM11
Technical Datasheet
Frequency Nom26MHz
Product RangeABM11
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Crystal Frequency
26MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Product Range
ABM11
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049

