Print Page
868 In Stock
Need more?
868 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.070 | CNY4.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.070 (CNY4.5991) |
| 10+ | CNY3.660 (CNY4.1358) |
| 25+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.870 (CNY3.2431) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-24.000MHZ-12-N1G-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3228466RL
Cut Tape3228466
Product RangeABM11
Technical Datasheet
Frequency Nom24MHz
Product RangeABM11
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
ABM11
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049

