Print Page
843 In Stock
Need more?
843 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.080 | CNY3.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.080 (CNY3.4804) |
| 10+ | CNY2.580 (CNY2.9154) |
| 25+ | CNY2.330 (CNY2.6329) |
| 50+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-24.000MHZ-12-B1U-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3228465RL
Cut Tape3228465
Product RangeABM11
Technical Datasheet
Frequency Nom24MHz
Product RangeABM11
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Product Range
ABM11
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049

