Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10W-24.3050MHZ-8-J1Z-T3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Full Reel3820790
Re-Reel3819704RL
Cut Tape3819704
Product RangeABM10W Series
Your Part Number
3,110 In Stock
Need more?
3,110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.290 | CNY21.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.290 (CNY4.8477) |
| 50+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1500+ | CNY2.770 (CNY3.1301) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10W-24.3050MHZ-8-J1Z-T3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Full Reel3820790
Re-Reel3819704RL
Cut Tape3819704
Product RangeABM10W Series
Technical Datasheet
Product RangeABM10W Series
Frequency Nom24.305MHz
Crystal Frequency24.305MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10W Series
Crystal Frequency
24.305MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
105°C
Frequency Nom
24.305MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
