Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10AIG-40.000MHZ-7-J1Z-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3501610RL
Cut Tape3501610
Product RangeABM10AIG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.520 | CNY3.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY3.060 (CNY3.4578) |
| 25+ | CNY2.780 (CNY3.1414) |
| 50+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.420 (CNY2.7346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10AIG-40.000MHZ-7-J1Z-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3501610RL
Cut Tape3501610
Product RangeABM10AIG Series
Technical Datasheet
Frequency Nom40MHz
Product RangeABM10AIG Series
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance7pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Crystal Frequency
40MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
105°C
Product Range
ABM10AIG Series
Frequency Tolerance + / -
10ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
