Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10AIG-30.000MHZ-4Z-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3501606RL
Cut Tape3501606
Product RangeABM10AIG Series
Your Part Number
567 In Stock
Need more?
567 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.350 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.670 (CNY4.1471) |
| 25+ | CNY3.350 (CNY3.7855) |
| 50+ | CNY3.300 (CNY3.729) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10AIG-30.000MHZ-4Z-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3501606RL
Cut Tape3501606
Product RangeABM10AIG Series
Technical Datasheet
Product RangeABM10AIG Series
Frequency Nom30MHz
Crystal Frequency30MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10AIG Series
Crystal Frequency
30MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
125°C
Frequency Nom
30MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
