Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS3-25.000MHZ-D4YF-T
Order Code
Full Reel2849561
Cut Tape1898676
Product RangeABLS3 Series
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.520 | CNY4.52 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.520 (CNY5.1076) |
| 10+ | CNY3.980 (CNY4.4974) |
| 25+ | CNY3.650 (CNY4.1245) |
| 50+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY3.520 (CNY3.9776) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.930 (CNY3.3109) |
| 3000+ | CNY2.450 (CNY2.7685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS3-25.000MHZ-D4YF-T
Order Code
Full Reel2849561
Cut Tape1898676
Product RangeABLS3 Series
Technical Datasheet
Frequency Nom25MHz
Product RangeABLS3 Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABLS3 Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000803
