Print Page
1,040 In Stock
Need more?
1,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-3.6864MHZ-20-B-3-H-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3228343RL
Cut Tape3228343
Product RangeABLS
Technical Datasheet
Product RangeABLS
Frequency Nom3.6864MHz
Crystal Frequency3.6864MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -35ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
3.6864MHz
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Frequency Nom
3.6864MHz
Frequency Tolerance + / -
25ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

