Print Page
269 In Stock
Need more?
269 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-25.000MHZ-16-A-4-H-F-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3228412RL
Cut Tape3228412
Product RangeABLS
Technical Datasheet
Frequency Nom25MHz
Product RangeABLS
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -35ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
60°C
Product Range
ABLS
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

