Print Page
1,025 In Stock
Need more?
1,025 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.270 (CNY1.4351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-16.000MHZ-16-A-4-H-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3228386RL
Cut Tape3228386
Product RangeABLS
Technical Datasheet
Frequency Nom16MHz
Product RangeABLS
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -35ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
60°C
Product Range
ABLS
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

