Print Page
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.040 | CNY2.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.040 (CNY2.3052) |
| 10+ | CNY1.850 (CNY2.0905) |
| 25+ | CNY1.830 (CNY2.0679) |
| 50+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-16.000MHZ-12-D-4-Y-TCopy
Order Code
Re-Reel3228385RL
Cut Tape3228385
Product RangeABLS
Technical Datasheet
Product RangeABLS
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
85°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

