Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-13.52127MHZ-10-J-4Q-T
Order Code
Full Reel3573089
Cut Tape2889509
Product RangeABLS Series
Your Part Number
386 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
286 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY4.150 (CNY4.6895) |
| 25+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.850 (CNY3.2205) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.510 (CNY2.8363) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.110 (CNY1.2543) |
| 3000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-13.52127MHZ-10-J-4Q-T
Order Code
Full Reel3573089
Cut Tape2889509
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABLS Series
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
105°C
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000954
