Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-12.288MHZ-K4TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4213192RL
Cut Tape4213192
Product RangeABLS Series
Your Part Number
598 In Stock
Need more?
598 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.680 | CNY3.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.680 (CNY4.1584) |
| 10+ | CNY3.320 (CNY3.7516) |
| 25+ | CNY3.120 (CNY3.5256) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.610 (CNY2.9493) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-12.288MHZ-K4TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4213192RL
Cut Tape4213192
Product RangeABLS Series
Technical Datasheet
Frequency Nom12.288MHz
Product RangeABLS Series
Crystal Frequency12.288MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageHC49
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12.288MHz
Crystal Frequency
12.288MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
HC49
Operating Temperature Max
125°C
Product Range
ABLS Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
