Print Page
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.270 (CNY1.4351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-12.288MHZ-D-3-Y-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3228382RL
Cut Tape3228382
Product RangeABLS
Technical Datasheet
Frequency Nom12.288MHz
Product RangeABLS
Crystal Frequency12.288MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12.288MHz
Crystal Frequency
12.288MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
85°C
Product Range
ABLS
Frequency Tolerance + / -
25ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

