Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-11.0592MHZ-B2-T.
Order Code7940439
Product RangeABLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.430 (CNY1.6159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY1,430.00 (CNY1,615.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-11.0592MHZ-B2-T.
Order Code7940439
Product RangeABLS Series
Technical Datasheet
Frequency Nom11.0592MHz
Product RangeABLS Series
Crystal TypeMicroprocessor
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 11.5mm x 4.7mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
11.0592MHz
Crystal Type
Microprocessor
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABLS Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
