Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.360 | CNY6.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.360 (CNY1.5368) |
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-11.0592MHZ-20-L-4-Q-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3228369RL
Cut Tape3228369
Product RangeABLS
Technical Datasheet
Product RangeABLS
Frequency Nom11.0592MHz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
11.0592MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
125°C
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

