Print Page
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-11.0592MHZ-20-B-4-H-TCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3228337RL
Cut Tape3228337
Product RangeABLS
Technical Datasheet
Product RangeABLS
Frequency Nom11.0592MHz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -35ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
11.0592MHz
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

