Print Page
555 In Stock
Need more?
555 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.220 (CNY1.3786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-10.000MHZ-B4Y-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3228331RL
Cut Tape3228331
Product RangeABLS
Technical Datasheet
Product RangeABLS
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
10MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Frequency Nom
10MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

