Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABL-8.000MHZ-B2.Copy
Manufacturer Standard Lead Time5 weeks
Order Code7940397
Product RangeABL Series
Your Part Number
1,865 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
1,801 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY2.080 (CNY2.3504) |
| 25+ | CNY1.910 (CNY2.1583) |
| 50+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 2500+ | CNY1.530 (CNY1.7289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.38 (CNY2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABL-8.000MHZ-B2.Copy
Manufacturer Standard Lead Time5 weeks
Order Code7940397
Product RangeABL Series
Technical Datasheet
Frequency Nom8MHz
Product RangeABL Series
Crystal TypeMicroprocessor
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Crystal Type
Microprocessor
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABL Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908
