Print Page
48,077 In Stock
Need more?
656 Delivery in 3-4 Business Days(SG stock)
47,421 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.900 (CNY4.407) |
| 10+ | CNY3.370 (CNY3.8081) |
| 25+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.90 (CNY4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB38T-32.768KHZCopy
Order Code1611828
Product RangeAB38T
Technical Datasheet
Product RangeAB38T
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 8.3mm x 3.2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AB38T-32.768KHZ is a 8.3 x Ø3.2mm Low Frequency Cylindrical Watch Crystal Oscillator.
- 30kΩ ESR
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Clock & Timing, Test & Measurement
Warnings
Do not apply excessive soldering heat - recommended maximum temperature is 380˚c using a hand soldering iron for a maximum duration of 3 seconds.
Technical Specifications
Product Range
AB38T
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 8.3mm x 3.2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AB38T-32.768KHZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159

