Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB308-8.000MHZCopy
Manufacturer Standard Lead Time21 weeks
Order Code3819852
Product RangeAB308 Series
Your Part Number
1,231 In Stock
Need more?
1,231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY6.030 (CNY6.8139) |
| 25+ | CNY5.480 (CNY6.1924) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY4.760 (CNY5.3788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.94 (CNY7.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB308-8.000MHZCopy
Manufacturer Standard Lead Time21 weeks
Order Code3819852
Product RangeAB308 Series
Technical Datasheet
Product RangeAB308 Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageCylinder Radial, 8.5mm x 3.2mm Dia
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AB308 Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Cylinder Radial, 8.5mm x 3.2mm Dia
Operating Temperature Max
60°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
