Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB26TRB-32.768KHZ-T.
Order Code7942047
Product RangeAB26TRB Series
Your Part Number
5,488 In Stock
Need more?
5488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY4.370 (CNY4.9381) |
| 25+ | CNY4.020 (CNY4.5426) |
| 50+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.880 (CNY4.3844) |
| 250+ | CNY3.690 (CNY4.1697) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26TRB-32.768KHZ-T.
Order Code7942047
Product RangeAB26TRB Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeAB26TRB Series
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 6mm x 1.9mm Dia
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
Lead
Product Range
AB26TRB Series
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 6mm x 1.9mm Dia
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AB26TRB-32.768KHZ-T.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
