Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB26T-32.768KHZ.
Order Code1862377
Product RangeAB26T Series
Your Part Number
2,381 In Stock
Need more?
2381 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.210 (CNY2.4973) |
| 10+ | CNY1.960 (CNY2.2148) |
| 25+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.21 (CNY2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26T-32.768KHZ.
Order Code1862377
Product RangeAB26T Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeAB26T Series
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
No. of Pins2
Crystal Mounting TypeThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Product Range
AB26T Series
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Crystal Mounting Type
Through Hole
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for AB26T-32.768KHZ.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
