Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB1815-T3Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Full Reel3820756
Re-Reel3819669RL
Cut Tape3819669
Your Part Number
3,534 In Stock
Need more?
3,534 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.610 | CNY118.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.610 (CNY26.6793) |
| 50+ | CNY16.160 (CNY18.2608) |
| 100+ | CNY14.480 (CNY16.3624) |
| 500+ | CNY13.260 (CNY14.9838) |
| 1500+ | CNY12.950 (CNY14.6335) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY11.020 (CNY12.4526) |
| 9000+ | CNY10.720 (CNY12.1136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB1815-T3Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Full Reel3820756
Re-Reel3819669RL
Cut Tape3819669
Technical Datasheet
InterfacesSPI
Clock FormatHH:MM:SS:hh
Date FormatYY-MM-DD-dd
Clock IC TypeRTC
Time FormatHH:MM:SS:hh
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Clock IC Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of Pins16Pins
IC Interface TypeSPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
SPI
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS:hh
Supply Voltage Max
3.6V
IC Case / Package
QFN-EP
IC Interface Type
SPI
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock Format
HH:MM:SS:hh
Clock IC Type
RTC
Supply Voltage Min
1.5V
Clock IC Case Style
QFN-EP
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
