
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY22.930 | CNY114.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY22.930 (CNY25.9109) |
| 50+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1500+ | CNY12.720 (CNY14.3736) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY12.050 (CNY13.6165) |
| 9000+ | CNY11.820 (CNY13.3566) |
Product Information
Product Overview
AB0815-T3 is an AB08X5 series real-time clock that provides a ground-breaking combination of ultra-low power coupled with a highly sophisticated feature set. With power requirements significantly lower than any other industry RTC (as low as 14 nA), this is the first semiconductor based on the innovative SPOT™ (Subthreshold Power Optimized Technology) CMOS platform. It includes on-chip oscillators to provide minimum power consumption, full RTC functions including battery backup and programmable counters and alarms for timer and watchdog functions, and either an I²C or SPI serial interface for communication with a host controller. Application includes smart cards, wireless sensors and tags, medical electronics, utility meters, data loggers appliances, handsets, consumer electronics, communications equipment.
- Ultra-low supply current (all at 3V) of 14nA with RC oscillator
- 32.768KHz crystal oscillator with integrated load capacitor/resistor
- Alarm capability on all counters, programmable output clock generation
- Countdown timer with repeat function, automatic leap year calculation
- Integrated power optimized RC oscillator, advanced crystal calibration to ± 2ppm
- Watchdog timer with hardware reset, 256bytes of general purpose RAM
- Power management features are automatic switchover to VBAT
- Operating voltage range from 1.5 to 3.6V, clock and RAM retention voltage range from 1.5 to 3.6V
- 16-pin QFN package
- Temperature range from -40 to +85°C
Technical Specifications
SPI
HH:MM:SS:hh
HH:MM:SS:hh
3.6V
QFN-EP
SPI
-
85°C
No SVHC (04-Feb-2026)
YY-MM-DD-dd
RTC
1.5V
QFN-EP
16Pins
-
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
