Print Page
1,807 In Stock
Need more?
807 Delivery in 5-6 Business Days(UK stock)
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY9.530 (CNY10.7689) |
| 25+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.500 (CNY9.605) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.510 (CNY8.4863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.98 (CNY12.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-4.000MHZ-B2Copy
Manufacturer Standard Lead Time18 weeks
Order Code1611773
Product RangeAB
Technical Datasheet
Frequency Nom4MHz
Product RangeAB
Crystal Frequency4MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4MHz
Crystal Frequency
4MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
AB
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

