Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0086-0100ICopy
Manufacturer Standard Lead Time17 weeks
Order Code4566665
Product RangeAANI-FB-0086 Series
Your Part Number
930 In Stock
Need more?
930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY15.540 (CNY17.5602) |
| 25+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY13.190 (CNY14.9047) |
| 100+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.880 (CNY13.4244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.88 (CNY23.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0086-0100ICopy
Manufacturer Standard Lead Time17 weeks
Order Code4566665
Product RangeAANI-FB-0086 Series
Technical Datasheet
Antenna Type0
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna Mounting0
Gain2.7dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
0
Frequency Max
7.125GHz
Gain
2.7dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
0
VSWR
2
Input Impedance
50ohm
Product Range
AANI-FB-0086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
