Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0084-0100ICopy
Order Code4566664
Product RangeAANI-FB-0084 Series
Your Part Number
966 In Stock
Need more?
966 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.700 (CNY151.081) |
| 5+ | CNY125.630 (CNY141.9619) |
| 10+ | CNY117.560 (CNY132.8428) |
| 50+ | CNY99.900 (CNY112.887) |
| 100+ | CNY88.020 (CNY99.4626) |
| 250+ | CNY83.680 (CNY94.5584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.70 (CNY151.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0084-0100ICopy
Order Code4566664
Product RangeAANI-FB-0084 Series
Technical Datasheet
Antenna Type0
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna Mounting0
Gain5.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0084 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
0
Frequency Max
7.125GHz
Gain
5.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
0
VSWR
2.5
Input Impedance
50ohm
Product Range
AANI-FB-0084 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
