Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANE-WH-0149-RIPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4576102
Product RangeAANE-WH-0149 Series
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.760 (CNY85.6088) |
| 5+ | CNY74.260 (CNY83.9138) |
| 10+ | CNY72.760 (CNY82.2188) |
| 50+ | CNY71.260 (CNY80.5238) |
| 100+ | CNY69.760 (CNY78.8288) |
| 250+ | CNY68.260 (CNY77.1338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.76 (CNY85.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANE-WH-0149-RIPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4576102
Product RangeAANE-WH-0149 Series
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain2.7dBi
VSWR3.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANE-WH-0149 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 4 / WiFi 5 / WiFi 6 / WiFi 6E / WiFi 7 / WLAN / Bluetooth / Zigbee / Thread/Matter
Frequency Max
7.125GHz
Gain
2.7dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
AANE-WH-0149 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
