Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part No603-25-150
Order Code
Re-Reel4327326RL
Cut Tape4327326
Product RangeFC3BS Series
Your Part Number
1,940 In Stock
Need more?
1940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.410 | CNY4.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.410 (CNY4.9833) |
| 10+ | CNY3.900 (CNY4.407) |
| 25+ | CNY3.860 (CNY4.3618) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.470 (CNY3.9211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part No603-25-150
Order Code
Re-Reel4327326RL
Cut Tape4327326
Product RangeFC3BS Series
Technical Datasheet
Product RangeFC3BS Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.4mm x 2.7mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FC3BS Series
Crystal Frequency
25MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.4mm x 2.7mm
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
8pF
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
