Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part No350AB1000BCopy
Manufacturer Standard Lead Time15 weeks
Order Code523185
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.840 (CNY136.5492) |
| 5+ | CNY116.500 (CNY131.645) |
| 10+ | CNY112.120 (CNY126.6956) |
| 20+ | CNY109.510 (CNY123.7463) |
| 50+ | CNY107.160 (CNY121.0908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.84 (CNY136.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No350AB1000BCopy
Manufacturer Standard Lead Time15 weeks
Order Code523185
Technical Datasheet
Thermal Resistance1.021°C/W
Packages Cooled-
External Width - Metric125mm
External Height - Metric50mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial1.97"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 350AB1000B is a 100 x 125 x 50mm undrilled Heat Sink made of aluminium with anodised finish. This heat sink features vertical mount.
Applications
Industrial
Technical Specifications
Thermal Resistance
1.021°C/W
External Width - Metric
125mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63
