Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8256Copy
Order Code2186871
Product RangeHex Brass Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY390.640 (CNY441.4232) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY390.64 (CNY441.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8256Copy
Order Code2186871
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length31.75mm
Overall Length38.1mm
External Width6.35mm
Product RangeHex Brass Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
31.75mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
38.1mm
Product Range
Hex Brass Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217728
