Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.500 (CNY200.575) |
| 5+ | CNY171.380 (CNY193.6594) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY177.50 (CNY200.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No455-102Copy
Order Code2081681
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Connector ColourRed
Contact Termination TypeStud
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Mounting
Cable Mount
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Contact Termination Type
Stud
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019097
