Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No2609Copy
Manufacturer Standard Lead Time6 weeks
Order Code1686550
Product RangeRound Ceramic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.260 (CNY89.5638) |
| 50+ | CNY54.840 (CNY61.9692) |
| 100+ | CNY52.950 (CNY59.8335) |
| 250+ | CNY51.960 (CNY58.7148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.26 (CNY89.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2609Copy
Manufacturer Standard Lead Time6 weeks
Order Code1686550
Product RangeRound Ceramic Series
Technical Datasheet
Standoff MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeRound Female
Body Length25.4mm
Overall Length25.4mm
External Width12.7mm
Product RangeRound Ceramic Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Ceramic
Thread Size - Imperial
8-32
Body Length
25.4mm
External Width
12.7mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
25.4mm
Product Range
Round Ceramic Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
