Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.440 (CNY246.8372) |
| 5+ | CNY209.510 (CNY236.7463) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY218.44 (CNY246.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No251-103Copy
Order Code2081678
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating15A
Connector ColourBlack
Contact Termination TypeCrimp / Solder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
Connector Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018598
