Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1598-103Copy
Order Code1757118
Product Range1598 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1598-103Copy
Order Code1757118
Product Range1598 Series
Technical Datasheet
Connector TypeTip Jack
For Use With-
Breakdown Voltage1kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourBlack
Product Range1598 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1kV
Wire Size AWG Max
-
Product Range
1598 Series
For Use With
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
