Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No119.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1341285
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.130 (CNY157.2169) |
| 5+ | CNY120.650 (CNY136.3345) |
| 10+ | CNY111.010 (CNY125.4413) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY139.13 (CNY157.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No119.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1341285
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial3/8-32 UNEF-2A
Thread Size - Metric-
Head TypeHex
Thread Length12.7mm
External Length12.7mm
Fastener MaterialBrass
Fastener PlatingNickel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thread Size - Imperial
3/8-32 UNEF-2A
Head Type
Hex
External Length
12.7mm
Fastener Plating
Nickel
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Thread Length
12.7mm
Fastener Material
Brass
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
