Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSRN8630KCopy
Order Code3783786
Product RangeSR2 Series
Also Known AsSRN8630K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,242.940 (CNY3,664.5222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,242.94 (CNY3,664.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSRN8630KCopy
Order Code3783786
Product RangeSR2 Series
Also Known AsSRN8630K
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric300mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 3R
External Height - Imperial31.4"
External Width - Imperial23.62"
External Depth - Imperial11.81"
Product RangeSR2 Series
ConfigurableNo
Product Overview
SRN8630K is a SR2 metallic enclosure.
- 2 flange openings, 4 rows
- Door cover plate type
- Surface mounting
- Galvanized steel construction material
- Steel housing material
- Grey colour, IP65 degree of protection
- Dimension is 600 x 800 x 300mm (W x H x D)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
800mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
31.4"
External Depth - Imperial
11.81"
Configurable
No
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP65
NEMA Rating
NEMA 3R
External Width - Imperial
23.62"
Product Range
SR2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.7
