Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCP1-10L-10Copy
Manufacturer Standard Lead Time3 weeks
Order Code2758520
Product RangeCP1 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.950 (CNY172.8335) |
| 5+ | CNY152.720 (CNY172.5736) |
| 10+ | CNY144.600 (CNY163.398) |
| 20+ | CNY139.360 (CNY157.4768) |
| 50+ | CNY134.110 (CNY151.5443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.95 (CNY172.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCP1-10L-10Copy
Manufacturer Standard Lead Time3 weeks
Order Code2758520
Product RangeCP1 Series
Technical Datasheet
Product RangeCP1 Series
Switch OperationMomentary
Contact Current AC Max1.5A
Contact Voltage VAC127V
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Technical Specifications
Product Range
CP1 Series
Contact Current AC Max
1.5A
Contact Current DC Max
300mA
IP Rating
IP69K
Switch Terminals
Screw
Switch Operation
Momentary
Contact Voltage VAC
127V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009344
