Print Page
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.980 (CNY175.1274) |
| 5+ | CNY151.890 (CNY171.6357) |
| 10+ | CNY148.790 (CNY168.1327) |
| 20+ | CNY145.690 (CNY164.6297) |
| 50+ | CNY142.590 (CNY161.1267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.98 (CNY175.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619403R5232Copy
Order Code2815337
Product RangeCL2
Also Known AsCL2-523G
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia-
Forward Current If17mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Product RangeCL2
Technical Specifications
LED Colour
Green
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
CL2
Operating Voltage
230VAC
Forward Current If
17mA
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063321

