Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCI029670R0205Copy
Order Code3563375
Product RangeSta-Kon RC
Also Known AsRC8F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.710 (CNY13.2323) |
| 10+ | CNY11.480 (CNY12.9724) |
| 100+ | CNY11.240 (CNY12.7012) |
| 250+ | CNY10.890 (CNY12.3057) |
| 500+ | CNY10.530 (CNY11.8989) |
| 1000+ | CNY10.170 (CNY11.4921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.71 (CNY13.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCI029670R0205Copy
Order Code3563375
Product RangeSta-Kon RC
Also Known AsRC8F
Technical Datasheet
Product RangeSta-Kon RC
Wire Size (AWG)-
Conductor Area CSA6mm²
Stud Size - MetricM8
Stud Size - Imperial5/16"
Insulator MaterialPC (Polycarbonate)
Insulator ColourYellow
Terminal MaterialCopper
Technical Specifications
Product Range
Sta-Kon RC
Conductor Area CSA
6mm²
Stud Size - Imperial
5/16"
Insulator Colour
Yellow
Wire Size (AWG)
-
Stud Size - Metric
M8
Insulator Material
PC (Polycarbonate)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002265
