Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCG009750R0010Copy
Manufacturer Standard Lead Time5 weeks
Order Code4950946
Product RangeTy-Rap Series
Also Known AsCT5359
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.240 (CNY251.1312) |
| 10+ | CNY212.670 (CNY240.3171) |
| 25+ | CNY192.120 (CNY217.0956) |
| 100+ | CNY172.470 (CNY194.8911) |
| 250+ | CNY163.150 (CNY184.3595) |
| 500+ | CNY149.880 (CNY169.3644) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY222.24 (CNY251.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCG009750R0010Copy
Manufacturer Standard Lead Time5 weeks
Order Code4950946
Product RangeTy-Rap Series
Also Known AsCT5359
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 11/12 (Polyamide 11/12)
Length43.1mm
Width-
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
43.1mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 11/12 (Polyamide 11/12)
Width
-
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002718
