Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7TCA296220R0206Copy
Manufacturer Standard Lead Time14 weeks
Order Code151832
Also Known As151832
Your Part Number
908 In Stock
375 more incoming. You can reserve stock now
908 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.880 (CNY37.1544) |
| 10+ | CNY25.510 (CNY28.8263) |
| 25+ | CNY22.500 (CNY25.425) |
| 50+ | CNY20.230 (CNY22.8599) |
| 100+ | CNY17.770 (CNY20.0801) |
| 250+ | CNY17.410 (CNY19.6733) |
| 500+ | CNY17.040 (CNY19.2552) |
| 1000+ | CNY16.770 (CNY18.9501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.88 (CNY37.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7TCA296220R0206Copy
Manufacturer Standard Lead Time14 weeks
Order Code151832
Also Known As151832
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max10.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66
Product Overview
The 251/97/93B is a 10.5mm black Cable Gland made of nylon (polyamide) and M20 x 1.5 thread size. Comes with a lock nut and soft nylon washer. Designed for use with circular PVC and rubber cable. The gland provides a waterproof entry and strain relief to IP66.
- 25mm Front panel projection
- -20 to 100°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
10.5mm
Gland Colour
Black
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
Technical Docs (1)
Alternatives for 7TCA296220R0206
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
