Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7TCA296220R0161Copy
Manufacturer Standard Lead Time14 weeks
Order Code218297
Also Known As218297
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.880 (CNY41.6744) |
| 10+ | CNY28.690 (CNY32.4197) |
| 25+ | CNY25.330 (CNY28.6229) |
| 50+ | CNY22.690 (CNY25.6397) |
| 100+ | CNY19.960 (CNY22.5548) |
| 250+ | CNY19.590 (CNY22.1367) |
| 500+ | CNY19.230 (CNY21.7299) |
| 1000+ | CNY18.780 (CNY21.2214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.88 (CNY41.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7TCA296220R0161Copy
Manufacturer Standard Lead Time14 weeks
Order Code218297
Also Known As218297
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min4mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
IP / NEMA RatingIP66
Product Overview
The 249/97/93W is a white Cable Gland made of nylon (polyamide). It offers M20 metric thread size and IP66 IP-rating.
- -20 to 100°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
7mm
Gland Colour
White
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
Technical Docs (1)
Alternatives for 7TCA296220R0161
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
