Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCA131470R0013Copy
Manufacturer Standard Lead Time13 weeks
Order Code3561867
Also Known AsDUOCRIMP300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,227.630 (CNY1,387.2219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,227.63 (CNY1,387.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA131470R0013Copy
Manufacturer Standard Lead Time13 weeks
Order Code3561867
Also Known AsDUOCRIMP300
Technical Datasheet
Stripping Capacity AWG12AWG to 10AWG, 20AWG to 13AWG
Stripping Capacity Metric0.5mm² to 2.5mm², 4mm² to 6mm²
For Use With0.5mm2 to 2.5mm2 and 4mm2 to 6mm2 Round Cables
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
12AWG to 10AWG, 20AWG to 13AWG
For Use With
0.5mm2 to 2.5mm2 and 4mm2 to 6mm2 Round Cables
SVHC
To Be Advised
Stripping Capacity Metric
0.5mm² to 2.5mm², 4mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1812
